Part Details for 0201139 by Phoenix Contact
Overview of 0201139 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9241
|
Newark | Eb 10- 6 |Phoenix Contact 0201139 Min Qty: 49 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1511-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
650 In Stock |
|
$5.1975 / $8.4200 | Buy Now |
DISTI #
651-0201139
|
Mouser Electronics | Terminal Block Tools & Accessories 10 POSITION BRIDGE RoHS: Compliant | 369 |
|
$5.1600 / $7.5700 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 6.2 mm - number of positions: 10 - color: gray RoHS: Compliant |
236 In Stock 1909 Factory Stock |
|
$5.0000 / $6.3400 | Buy Now |
|
Quest Components | 19 |
|
$4.8450 / $9.6900 | Buy Now | |
DISTI #
0201139
|
TTI | Terminal Block Tools & Accessories 10 POSITION BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 856 In Stock |
|
$5.0700 / $7.4000 | Buy Now |
DISTI #
000000000000050181
|
Sager | Terminal Block Tools & Accessories 10 POSITION BRIDGE Min Qty: 1 | 50 |
|
$6.1100 / $8.0000 | Buy Now |
|
Master Electronics | Insertion bridge - pitch: 6.2 mm - number of positions: 10 - color: gray RoHS: Compliant |
236 In Stock 1909 Factory Stock |
|
$5.0000 / $6.3400 | Buy Now |
|
Neutron USA | Terminal Block Tools &, Accessories 10 POSITION BRIDGE | 50 |
|
$52.2200 | Buy Now |
Part Details for 0201139
0201139 CAD Models
0201139 Part Data Attributes
|
0201139
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0201139
Phoenix Contact
Terminal Block Accessory, Jumper Item, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC; UL | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS |