Part Details for 0201184 by Phoenix Contact
Overview of 0201184 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fixed bridge - pitch: 6.2 mm - number of positions: 10 - color: silver RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | TERM BLOCK FIXED BRIDGE 10POS | 22 |
|
$8.0000 / $12.0000 | Buy Now |
Part Details for 0201184
0201184 CAD Models
0201184 Part Data Attributes
|
0201184
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0201184
Phoenix Contact
Terminal Block Accessory, Fixed Bridge, Copper
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | FIXED BRIDGE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Mounting Option 2 | SCREW |