Part Details for 0201317 by Phoenix Contact
Overview of 0201317 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0201317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10582-ND
|
DigiKey | JUMPER TERM BLK 3POS SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$10.8969 / $15.6900 | Buy Now |
DISTI #
651-0201317
|
Mouser Electronics | Terminal Block Tools & Accessories FBI 3-20 RoHS: Compliant | 13 |
|
$10.8900 / $15.6900 | Buy Now |
|
Onlinecomponents.com | Fixed bridge - pitch: 20 mm - number of positions: 3 - color: silver RoHS: Compliant |
4 In Stock |
|
$10.9000 / $14.8800 | Buy Now |
DISTI #
000000000000178871
|
Sager | Terminal Block Tools & Accessories FBI 3-20 Min Qty: 10 | 0 |
|
$13.9400 / $15.6200 | Buy Now |
|
Master Electronics | Fixed bridge - pitch: 20 mm - number of positions: 3 - color: silver RoHS: Compliant |
4 In Stock |
|
$10.9000 / $14.8800 | Buy Now |
|
Neutron USA | Fixed bridge, 3pos, pitch: 20 mm, silver, FBI 3-20 | 44 |
|
$70.1100 | Buy Now |
Part Details for 0201317
0201317 CAD Models
0201317 Part Data Attributes
|
0201317
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0201317
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |