Part Details for 02013J0R1PBSTR\\500 by Kyocera AVX Components
Overview of 02013J0R1PBSTR\\500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013J0R1PBSTR\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K4226
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 02013J0R1PBSTR\\500 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.3120 | Buy Now |
DISTI #
02013J0R1PBSTR\\500
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 0.1pF, ±0.02pF, ACCU-P, ø7"T/R ½k - Tape and Reel (Alt: 02013J0R1PBSTR\\500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
02013J0R1PBSTR5
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.2400 | Buy Now |