Part Details for 02013J0R9PBSTR\500 by Kyocera AVX Components
Overview of 02013J0R9PBSTR\500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013J0R9PBSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7401-1-ND
|
DigiKey | CAP THIN FILM 0.9PF 25V 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.2627 / $0.7200 | Buy Now |
DISTI #
581-02013J0R9PBS\500
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 0.9pF .02pFTol ThinFilm 0201 RoHS: Compliant | 2740 |
|
$0.1990 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2310 | Buy Now |