Part Details for 02013J2R8QBSTR\500 by Kyocera AVX Components
Overview of 02013J2R8QBSTR\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013J2R8QBSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3451
|
Newark | 02013J2R8Qbstr\500 Rohs Compliant: Yes |Kyocera Avx 02013J2R8QBSTR\500 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1650 | Buy Now |
DISTI #
478-02013J2R8QBSTR\500-ND
|
DigiKey | ACCU-F/P Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4038 | Buy Now |
DISTI #
581-02013J2R8QBSTR5
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 2.8pF .03pFTol ThinFilm 0201 RoHS: Compliant | 663 |
|
$0.3600 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3740 | Buy Now |