Part Details for 0201401 by Phoenix Contact
Overview of 0201401 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 0201401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12549-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$36.9700 | Buy Now |
DISTI #
651-0201401
|
Mouser Electronics | Terminal Block Tools & Accessories EB 2-36/UKH RoHS: Compliant | 0 |
|
$37.6900 / $50.1300 | Order Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 36 mm - number of positions: 2 - color: gray RoHS: Compliant | 0 |
|
$37.3800 / $47.4800 | Buy Now |
DISTI #
000000000000178875
|
Sager | Terminal Block Tools & Accessories EB 2-36/UKH Min Qty: 1 | 0 |
|
$45.4000 / $50.8400 | Buy Now |
|
Master Electronics | Insertion bridge - pitch: 36 mm - number of positions: 2 - color: gray RoHS: Compliant | 0 |
|
$37.3800 / $47.4800 | Buy Now |
|
Neutron USA | Insertion bridge, Pitc36mm, Pos: 2, gray, EB 2-36/UKH | 2 |
|
$163.8200 | Buy Now |
Part Details for 0201401
0201401 CAD Models
0201401 Part Data Attributes:
|
0201401
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0201401
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |