Part Details for 0201AF-171XKRW by Coilcraft Inc
Overview of 0201AF-171XKRW by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0201AF-171XKRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 220 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.17UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 0201 | 176 |
|
$0.8400 / $2.4000 | Buy Now |
|
Coilcraft Direct | Inductor, ferrite core, 10% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 1488 |
|
$0.3700 / $1.2800 | Buy Now |
Part Details for 0201AF-171XKRW
0201AF-171XKRW CAD Models
0201AF-171XKRW Part Data Attributes
|
0201AF-171XKRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0201AF-171XKRW
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.86 Ω | |
Inductance-Nom (L) | 0.17 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.46 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.36 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 1850 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |