Part Details for 0201BB104KW160 by Passive Plus Inc
Overview of 0201BB104KW160 by Passive Plus Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 0201BB104KW160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9414 |
|
RFQ | ||
DISTI #
SMC-0201BB104KW160
|
Sensible Micro Corporation | Cap, 100Nf, ±10%, 16V, X7R, Bb, 0201 RoHS: Compliant Min Qty: 15000 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 369082 |
|
$0.3993 / $0.4243 | RFQ |
Part Details for 0201BB104KW160
0201BB104KW160 CAD Models
0201BB104KW160 Part Data Attributes
|
0201BB104KW160
Passive Plus Inc
Buy Now
Datasheet
|
Compare Parts:
0201BB104KW160
Passive Plus Inc
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 15% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASSIVE PLUS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR; WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |