Part Details for 0201DS-2N5XJEW by Coilcraft Inc
Overview of 0201DS-2N5XJEW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201DS-2N5XJEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0201DS-2N5XJEW-ND
|
DigiKey | RF INDUCTOR, CERAMIC CORE, 5/10% Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
5554 In Stock |
|
$0.7500 / $1.5300 | Buy Now |
DISTI #
994-0201DS-2N5XJEW
|
Mouser Electronics | RF Inductors - SMD 0603 2.5nH Unshld 5% 440mA 165mOhms RoHS: Compliant | 0 |
|
$0.6980 / $1.5300 | Order Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5/10% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 6922 |
|
$0.3500 / $1.2200 | Buy Now |
DISTI #
2426789RL
|
element14 Asia-Pacific | INDUCTOR, 2.5NH, 0.44A, 5%, 0201 RoHS: Compliant Min Qty: 50 Container: Reel | 319 |
|
$0.7853 / $1.4017 | Buy Now |
DISTI #
2426789
|
element14 Asia-Pacific | INDUCTOR, 2.5NH, 0.44A, 5%, 0201 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 319 |
|
$0.7853 / $1.6513 | Buy Now |
DISTI #
2426757
|
element14 Asia-Pacific | INDUCTOR, 2.5NH, 0.44A, 5%, 0201 RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.7258 / $0.7559 | Buy Now |
DISTI #
2426789RL
|
Farnell | INDUCTOR, 2.5NH, 0.44A, 5%, 0201 RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 319 |
|
$0.7480 / $1.5235 | Buy Now |
DISTI #
2426789
|
Farnell | INDUCTOR, 2.5NH, 0.44A, 5%, 0201 RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 319 |
|
$0.7480 / $1.7858 | Buy Now |
DISTI #
2426757
|
Farnell | INDUCTOR, 2.5NH, 0.44A, 5%, 0201 RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.6906 / $0.7193 | Buy Now |
Part Details for 0201DS-2N5XJEW
0201DS-2N5XJEW CAD Models
0201DS-2N5XJEW Part Data Attributes
|
0201DS-2N5XJEW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0201DS-2N5XJEW
Coilcraft Inc
General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.165 Ω | |
Inductance-Nom (L) | 0.0025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.45 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.46 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 12500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0201DS-2N5XJEW
This table gives cross-reference parts and alternative options found for 0201DS-2N5XJEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201DS-2N5XJEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT0201CSF-2N5J | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Central Technologies | 0201DS-2N5XJEW vs CT0201CSF-2N5J |