Part Details for 0201DS-8N0XJEW by Coilcraft Inc
Overview of 0201DS-8N0XJEW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0201DS-8N0XJEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0201DS-8N0XJEW-ND
|
DigiKey | RF INDUCTOR, CERAMIC CORE, 5/10% Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1938 In Stock |
|
$0.7500 / $1.5300 | Buy Now |
DISTI #
994-0201DS-8N0XJEW
|
Mouser Electronics | RF Inductors - SMD 0603 8nH Unshld 5% 340mA 300mOhms RoHS: Compliant | 0 |
|
$0.7200 | Order Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5/10% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2422 |
|
$0.3500 / $1.2200 | Buy Now |
DISTI #
2426827
|
element14 Asia-Pacific | INDUCTOR, 8NH, 0.34A, 5%, 0201 RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.7049 / $0.7335 | Buy Now |
DISTI #
2426827
|
Farnell | INDUCTOR, 8NH, 0.34A, 5%, 0201 RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.6727 / $0.7003 | Buy Now |
Part Details for 0201DS-8N0XJEW
0201DS-8N0XJEW CAD Models
0201DS-8N0XJEW Part Data Attributes
|
0201DS-8N0XJEW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0201DS-8N0XJEW
Coilcraft Inc
General Purpose Inductor, 0.008uH, 5%, Ceramic-Core, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.008 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.45 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.46 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 9200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |