Part Details for 0201YC102JAT2A by Kyocera AVX Components
Overview of 0201YC102JAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201YC102JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J0804
|
Newark | Capacitor Ceramic 1000Pf, 16V, X7R, 5%, 0201, Capacitance:1000Pf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:0.6Mm Rohs Compliant: Yes |Kyocera Avx 0201YC102JAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0910 | Buy Now |
DISTI #
96Y8119
|
Newark | Cap, Mlcc, X7R, 1000Pf, 16V, 0201, Capacitance:1000Pf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0201YC102JAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 | Buy Now |
DISTI #
KGM03AR71C102JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 5%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR71C102JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 195000900000 Factory Stock |
|
$0.0602 | Buy Now |
DISTI #
KGM03AR71C102JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 5%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR71C102JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 915000 Factory Stock |
|
RFQ | |
DISTI #
581-0201YC102JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71C102JH NEW GLOBAL PN 16V 1000pF A 581-KGM03AR71C102JH RoHS: Compliant | 77847 |
|
$0.0610 / $0.3600 | Buy Now |
|
Future Electronics | 0201 1 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0637 | Buy Now |
|
Future Electronics | 0201 1 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0637 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.001 uF, SURFACE MOUNT, 0201 | 8546 |
|
$0.0564 / $0.1736 | Buy Now |
DISTI #
0201YC102JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71C102JH NEW GLOBAL PN 16V 1000pF A 581-KGM03AR71C102JH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0283 / $0.0396 | Buy Now |
DISTI #
0201YC102JAT2A
|
TME | Capacitor: ceramic, MLCC, 1nF, 16V, X7R, ±5%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0038 | RFQ |
Part Details for 0201YC102JAT2A
0201YC102JAT2A CAD Models
0201YC102JAT2A Part Data Attributes
|
0201YC102JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201YC102JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±5%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201YC102JAT2A
This table gives cross-reference parts and alternative options found for 0201YC102JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201YC102JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201YC102JAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201YC102JAT2A vs 0201YC102JAZ7A |
CL03B102JO3NNNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Samsung Electro-Mechanics | 0201YC102JAT2A vs CL03B102JO3NNNE |
C0201X7R160-102JPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, | VENKEL LTD | 0201YC102JAT2A vs C0201X7R160-102JPBR |
SCM04B102JONH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Surge Components Inc | 0201YC102JAT2A vs SCM04B102JONH |
0201YC102JA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201YC102JAT2A vs 0201YC102JA77A |
C0201X7R160-102JSNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | VENKEL LTD | 0201YC102JAT2A vs C0201X7R160-102JSNR |
CL03B102JO3ACND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Samsung Electro-Mechanics | 0201YC102JAT2A vs CL03B102JO3ACND |
0201B102J160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201YC102JAT2A vs 0201B102J160C |
CL03B102JO3NCNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Samsung Electro-Mechanics | 0201YC102JAT2A vs CL03B102JO3NCNC |
223878815523 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | YAGEO Corporation | 0201YC102JAT2A vs 223878815523 |