Part Details for 0201ZK6R8BBSTR\\500 by Kyocera AVX Components
Overview of 0201ZK6R8BBSTR\\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201ZK6R8BBSTR\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8212
|
Newark | Accu-F/P Rohs Compliant: Yes |Kyocera Avx 0201ZK6R8BBSTR\\500 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.1180 | Buy Now |
DISTI #
21M8328
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 0201ZK6R8BBSTR\\500 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
0201ZK6R8BBSTR\\500
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ±60ppm/°C, 6.8pF, ±0.1pf, ACCU-P, ø7"T/R ½k - Tape and Reel (Alt: 0201ZK6R8BBSTR\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 |
|
$0.0588 | Buy Now |
DISTI #
0201ZK6R8BBSTR5
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.1500 | Buy Now |