Part Details for 0202.250H by Littelfuse Inc
Results Overview of 0202.250H by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0202.250H Information
0202.250H by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-250HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD |
Price & Stock for 0202.250H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7250
|
Newark | Fuse 250V Fa Flat-Pak .250A/ Tube |Littelfuse 0202.250H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.0000 | Buy Now |
DISTI #
75569418
|
RS | FUSE 250V FA FLAT-PAK .250A | Littelfuse 0202.250H Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2600 | RFQ |
Part Details for 0202.250H
0202.250H CAD Models
0202.250H Part Data Attributes
|
0202.250H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0202.250H
Littelfuse Inc
Electric Fuse, Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Trip Time or Delay | 2 s |
Alternate Parts for 0202.250H
This table gives cross-reference parts and alternative options found for 0202.250H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0202.250H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0672.250DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, | 0202.250H vs 0672.250DRT4 |
37402500430 | Littelfuse Inc | $0.9148 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 0202.250H vs 37402500430 |
0034.7209 | Schurter Electronic Components | $0.8397 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 0202.250H vs 0034.7209 |
37302500430 | Littelfuse Inc | $1.0327 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | 0202.250H vs 37302500430 |
202.250 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, | 0202.250H vs 202.250 |
37402500000 | Littelfuse Inc | $0.6785 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 0202.250H vs 37402500000 |
0034.7109 | Schurter Electronic Components | $0.6045 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 0202.250H vs 0034.7109 |
0263.250 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, | 0202.250H vs 0263.250 |
0034.7309 | Schurter Electronic Components | $0.8075 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 0202.250H vs 0034.7309 |
0674.250DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, | 0202.250H vs 0674.250DRT4 |