Part Details for 02021601013 by HARTING Technology Group
Overview of 02021601013 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02021601013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-7344-ND
|
DigiKey | CONN DIN RCPT 160POS PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8 In Stock |
|
$49.8265 / $83.7900 | Buy Now |
DISTI #
617-02021601013
|
Mouser Electronics | DIN 41612 Connectors SOCKET FLANGE RoHS: Compliant | 0 |
|
$66.2800 / $72.0400 | Order Now |
DISTI #
70736431
|
RS | Backplane Connector | HARTING 02021601013 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$77.4500 / $84.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks | 0 |
|
$71.4600 | Buy Now |
DISTI #
HRT02021601013
|
Heilind Electronics | HAR-BUS 64 FEMALE STRAIGHT 160 | Americas - 0 in Stock |
|
$84.6462 / $85.9688 | Buy Now |
|
Quest Components | 8 |
|
$19.6950 | Buy Now | |
DISTI #
02021601013
|
TME | DIN-Signal harbus64-160FP-13,0C1-1 Min Qty: 20 | 0 |
|
$49.1400 | RFQ |
Part Details for 02021601013
02021601013 CAD Models
02021601013 Part Data Attributes
|
02021601013
HARTING Technology Group
Buy Now
|
Compare Parts:
02021601013
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |