Part Details for 02032.0-00 by STEGO
Overview of 02032.0-00 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02032.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3051
|
Newark | Area Heater, 230Vac, 100W, Voltage Rating Vac:230V, Output Power:100W, External Height - Metric:180Mm, External Width - Metric:48Mm, External Depth - Metric:80Mm, External Height - Imperial:7.09", External Width - Imperial:1.89", Rohs Compliant: Yes |Stego 02032.0-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.9100 / $279.8300 | Buy Now |
DISTI #
02032.0-00
|
TME | Heater, semiconductor, CREX 020, 100W, 230VAC, IP66, 80x48x180mm Min Qty: 1 | 7 |
|
$137.9300 / $176.4200 | Buy Now |