Part Details for 02040709Z by Littelfuse Inc
Overview of 02040709Z by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 02040709Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-02040709Z
|
Mouser Electronics | Automotive Relays ISO MINI RELAY NO 4PIN 12V 30A DIODE RoHS: Compliant | 0 |
|
$2.1100 / $4.6100 | Order Now |
Part Details for 02040709Z
02040709Z CAD Models
02040709Z Part Data Attributes:
|
02040709Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02040709Z
Littelfuse Inc
Power/Signal Relay, SPST, Momentary, 30A (Coil), 12VDC (Coil), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Coil Current(DC)-Max | 30 A | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO |