Part Details for 020418-0036 by ITT Interconnect Solutions
Overview of 020418-0036 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
R7S910036CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
66900-360LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 60 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for 020418-0036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9899
|
Newark | Itt Cannon |Itt Cannon 020418-0036 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $9.1200 | Buy Now |
DISTI #
2266-020418-0036-ND
|
DigiKey | 020418-0036 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$8.7900 / $9.1300 | Buy Now |
DISTI #
020418-0036
|
Avnet Americas | 020418-0036 2PC PER BAG, COST=1 PC, NOT PER BAG - Bag (Alt: 020418-0036) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$8.4375 / $13.3015 | Buy Now |
DISTI #
D2041836
|
Avnet Americas | 020418-0036 2PC PER BAG, COST=1 PC, NOT PER BAG - Bulk (Alt: D2041836) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4375 / $13.3015 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
77 Partner Stock |
|
$9.2900 / $28.5500 | Buy Now |
DISTI #
61915788
|
Verical | Standard D-Subminiature Connection Min Qty: 8 Package Multiple: 1 | Americas - 77 |
|
$7.9300 / $8.0800 | Buy Now |
DISTI #
0204180036-ITT
|
TME | 020418-0036 Min Qty: 5 | 77 |
|
$8.8472 / $10.0138 | Buy Now |
DISTI #
020418-0036
|
Avnet Abacus | 020418-0036 2PC PER BAG, COST=1 PC, NOT PER BAG (Alt: 020418-0036) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S138501608170
|
Chip1Stop | Standard D-Subminiature Connection RoHS: Not Compliant | 77 |
|
$9.3400 / $9.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
77 Partner Stock |
|
$9.2900 / $28.5500 | Buy Now |