There are no models available for this part yet.
Overview of 020419-0152 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 020419-0152 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AJ9727
|
Newark | Connector |Itt Cannon 020419-0152 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $6.8100 | Buy Now | |
DISTI #
2266-020419-0152-ND
|
DigiKey | 020419-0152 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$3.8600 / $4.1800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
450 Partner Stock |
|
$3.3000 / $3.9000 | Buy Now | ||
DISTI #
0204190152-ITT
|
TME | 020419-0152 Min Qty: 10 | 450 |
|
$3.8129 / $4.5880 | Buy Now | |
DISTI #
C1S138502357352
|
Chip1Stop | Other Cable Assembly | 450 |
|
$4.1800 / $4.8300 | Buy Now | |
Master Electronics | RoHS: Compliant |
450 Partner Stock |
|
$3.3000 / $3.9000 | Buy Now |