Part Details for 020419-0282 MS by ITT Interconnect Solutions
Overview of 020419-0282 MS by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1770-282MEB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-282MED | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-282 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 020419-0282 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT020419-0282 MS
|
Heilind Electronics | M2430825-9Z | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector, D-Sub, M24308, 020419-0282 MS | ITT Cannon M24308/25-9Z |
4644 In Stock |
|
$2.2100 / $3.4500 | Buy Now |
DISTI #
ITT020419-0282 MS
|
Interstate Connecting Components | M2430825-9Z | 0 |
|
Buy Now | |
|
Master Electronics | Connector, D-Sub, M24308, 020419-0282 MS | ITT Cannon M24308/25-9Z |
4644 In Stock |
|
$2.2100 / $3.4500 | Buy Now |