Part Details for 02042.0-10 by STEGO
Overview of 02042.0-10 by STEGO
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02042.0-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3056
|
Newark | Area Heater, 230V, 100W, Voltage Rating Vac:230V, Output Power:100W, External Height - Metric:180Mm, External Width - Metric:60Mm, External Depth - Metric:120Mm, External Height - Imperial:7.1", External Width - Imperial:2.4", Rohs Compliant: Yes |Stego 02042.0-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$228.0900 / $307.0100 | Buy Now |
DISTI #
54AH5267
|
Newark | Cabinet Heater, 100W, 230Vac, Voltage Rating Vac:230V, Output Power:100W, External Height - Metric:180Mm, External Width - Metric:60Mm, External Depth - Metric:120Mm, External Height - Imperial:7.09", External Width - Imperial:2.36" Rohs Compliant: Yes |Stego 02042.0-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$363.7900 / $661.4400 | Buy Now |
DISTI #
02042.0-10
|
TME | Heater, CREX 020, 100W, Uoper: 230V, IP66, Urated: 230V Min Qty: 1 | 0 |
|
$175.7600 / $197.7300 | RFQ |
DISTI #
2890737
|
element14 Asia-Pacific | AREA HEATER, 230V, 100W RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$283.9852 | Buy Now |
DISTI #
2890737
|
Farnell | AREA HEATER, 230V, 100W RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 11 |
|
$273.6679 | Buy Now |