Part Details for 0206XSSB42A-P by Toshiba Motors & Drives
Overview of 0206XSSB42A-P by Toshiba Motors & Drives
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0206XSSB42A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72321472
|
RS | AC Motor, C-face, 20 HP, 1200 RPM, 460 VAC, 60HZ, 286TC, EQP 1267 | Toshiba Motors & Drives 0206XSSB42A-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,059.7300 / $3,220.7600 | RFQ |