Part Details for 02081 by Phonocar spa
Overview of 02081 by Phonocar spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121750-0802081LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 8HP+2S+8HP Right Angle, Header. | |
G888002081THR | Amphenol Communications Solutions | Protect Header 2.54mm Pitch Rightangle DIP, 1x2Pin, 15u\\ Gold, NY4T, PCB Mount, Color-Black | |
68020-812-145032LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 02081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHONOCAR-02081
|
TME | Car loudspeakers, woofer, 100mm, 50W, 80÷7700Hz, 4Ω Min Qty: 1 | 3 |
|
$28.5900 / $32.9900 | Buy Now |