There are no models available for this part yet.
Overview of 020902.5MXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 020902.5MXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T1695
|
Newark | Fuse 350V Sb 2Ag Pb-Free 2.5A/ Bulk |Littelfuse 020902.5MXP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.4090 | Buy Now | |
DISTI #
020902.5MXP-ND
|
DigiKey | FUSE GLASS 2.5A 350VAC 2AG Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3912 | Buy Now | |
DISTI #
576-020902.5MXP
|
Mouser Electronics | Cartridge Fuses 350V 2.5A SB PT 2AG PB-FREE RoHS: Compliant | 0 |
|
$0.3820 / $0.8600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3470 | Buy Now | ||
Ozdisan Elektronik | FUSE GLASS 2.5A 350VAC 2AG | 0 |
|
$0.6956 / $0.7999 | RFQ |
CAD Models for 020902.5MXP by Littelfuse Inc
Part Data Attributes for 020902.5MXP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
SLOW
|
Body Height
|
14.9 mm
|
Body Length or Diameter
|
4.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
2AG
|
Joule Integral-Nom
|
70 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
2.5 A
|
Rated Voltage(AC)
|
350 V
|
Reference Standard
|
CE; CUL; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
3 s
|
Alternate Parts for 020902.5MXP
This table gives cross-reference parts and alternative options found for 020902.5MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 020902.5MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
020802.5MX | Electric Fuse, Fast Blow, 2.5A, 350VAC, 100A (IR), Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 020902.5MXP vs 020802.5MX |
020902.5MXEP | Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 100A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 020902.5MXP vs 020902.5MXEP |
020802.5MXEP | Electric Fuse, Fast Blow, 2.5A, 350VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 020902.5MXP vs 020802.5MXEP |
020802.5MXE | Electric Fuse, Fast Blow, 2.5A, 350VAC, 100A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 020902.5MXP vs 020802.5MXE |