-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ2616
|
Newark | Fixing Rail, L-71.02 Mm, Polyamide, Yel, Accessory Type:Fixing Rail, For Use With:Harting Har-Modular Series Connector Modules, Product Range:Har-Modular Series Rohs Compliant: Yes |Harting 02095001014 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2150 | Buy Now |
DISTI #
1195-02095001014-ND
|
DigiKey | FIXING RAIL 71.02MM LONG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
280 In Stock |
|
$0.6070 / $1.2100 | Buy Now |
DISTI #
72277303
|
RS | Har-Modular, Wt 0.53 g, Har-Modular Series | HARTING 02095001014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.6400 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5980 | Buy Now |
DISTI #
HRT02095001014
|
Heilind Electronics | 26 X 2.54 POSITION, 71,02 HAR-MODULAR FIXING RAIL | Americas - 75 in Stock |
|
$0.6875 / $0.9200 | Buy Now |
DISTI #
02095001014
|
TTI | High Speed / Modular Connectors har-modular fixing rail, 26 x 2.54 position, 71,02 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.6530 / $0.6790 | Buy Now |
DISTI #
02095001014
|
TME | Mounting rail, har-modular®, 71.02mm Min Qty: 1 | 0 |
|
$0.9200 / $1.3900 | RFQ |
DISTI #
HRT02095001014
|
Interstate Connecting Components | 26 X 2.54 POSITION, 71,02 HAR-MODULAR FIXING RAIL | 25 |
|
$0.6875 / $0.9200 | Buy Now |
DISTI #
3763955
|
element14 Asia-Pacific | FIXING RAIL, L-71.02 MM, POLYAMIDE, YEL RoHS: Compliant Min Qty: 10 Container: Each | 100 |
|
$0.6828 / $0.7864 | Buy Now |
DISTI #
3763955
|
Farnell | FIXING RAIL, L-71.02 MM, POLYAMIDE, YEL RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 1 Days Container: Each | 100 |
|
$0.7162 / $0.8206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02095001014
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02095001014
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |