-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ2619
|
Newark | Fixing Rail, L-86.26 Mm, Polyamide, Yel, Accessory Type:Fixing Rail, For Use With:Harting Har-Modular Series Connector Modules, Product Range:Har-Modular Series Rohs Compliant: Yes |Harting 02095001017 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.4890 | Buy Now |
DISTI #
1195-02095001017-ND
|
DigiKey | FIXING RAIL 86.26MM LONG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
300 In Stock |
|
$0.8888 / $1.2900 | Buy Now |
DISTI #
617-02095001017
|
Mouser Electronics | High Speed / Modular Connectors har-modular fixing rail, 32 x 2.54 position, 86,26 RoHS: Compliant | 0 |
|
$0.6330 / $1.2700 | Order Now |
DISTI #
72277306
|
RS | Har-Modular, Har-Modular Series | HARTING 02095001017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.6700 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6240 | Buy Now |
DISTI #
HRT02095001017
|
Heilind Electronics | 32 X 2.54 POSITION, 86,26 HAR-MODULAR FIXING RAIL | Americas - 75 in Stock |
|
$0.6875 / $0.9600 | Buy Now |
DISTI #
02095001017
|
TME | Mounting rail, har-modular®, 86.26mm Min Qty: 1 | 20 |
|
$0.9300 / $1.4000 | Buy Now |
DISTI #
HRT02095001017
|
Interstate Connecting Components | 32 X 2.54 POSITION, 86,26 HAR-MODULAR FIXING RAIL | 25 |
|
$0.6875 / $0.9600 | Buy Now |
DISTI #
3763958
|
element14 Asia-Pacific | FIXING RAIL, L-86.26 MM, POLYAMIDE, YEL RoHS: Compliant Min Qty: 1 Container: Each | 70 |
|
$1.3961 | Buy Now |
DISTI #
3763958
|
Farnell | FIXING RAIL, L-86.26 MM, POLYAMIDE, YEL RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 70 |
|
$1.0973 / $1.5694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02095001017
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02095001017
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |