Part Details for 021-0144-008 by ITT Interconnect Solutions
Overview of 021-0144-008 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021-0144-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9907
|
Newark | Itt Cannon |Itt Cannon 021-0144-008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.8500 / $164.0000 | Buy Now |
DISTI #
79AH8217
|
Newark | Bod Asm Bkad Sz-1 |Itt Cannon 021-0144-008 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.8500 / $139.5800 | Buy Now |
DISTI #
2266-021-0144-008-ND
|
DigiKey | RP BKA COAX BODY ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$175.1100 / $330.8000 | Buy Now |
DISTI #
021-0144-008
|
Avnet Americas | BOD ASM BKAD SZ-1 - Bulk (Alt: 021-0144-008) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$141.6875 / $464.3685 | Buy Now |
DISTI #
965-021-0144-008
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$372.7700 | Order Now |
DISTI #
ITT021-0144-008
|
Heilind Electronics | BOD ASM BKAD SZ-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Connector Rectangular RoHS: Compliant |
109 Partner Stock |
|
$373.2900 / $395.1000 | Buy Now |
DISTI #
61919936
|
Verical | Rack and Panel Connector Rectangular Min Qty: 1 Package Multiple: 1 | Americas - 110 |
|
$154.9100 / $292.6400 | Buy Now |
DISTI #
021-0144-008
|
Avnet Americas | BOD ASM BKAD SZ-1 - Bulk (Alt: 021-0144-008) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$141.6875 / $464.3685 | Buy Now |
DISTI #
ITT021-0144-008
|
Interstate Connecting Components | BOD ASM BKAD SZ-1 | 0 |
|
Buy Now |
Part Details for 021-0144-008
021-0144-008 CAD Models
021-0144-008 Part Data Attributes:
|
021-0144-008
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
021-0144-008
ITT Interconnect Solutions
Connector Accessory, Contact
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT |