Part Details for 021-0144-011 by ITT Interconnect Solutions
Overview of 021-0144-011 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021-0144-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
021-0144-011
|
Avnet Americas | BKAD BODY ASSY - Bulk (Alt: 021-0144-011) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-021-0144-011
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$748.7100 | Order Now |
DISTI #
ITT021-0144-011
|
Heilind Electronics | BKAD BODY ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$741.2300 / $785.0300 | Buy Now |
DISTI #
77699158
|
Verical | Rack and amp Panel Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 5 |
|
$890.9837 / $943.5457 | Buy Now |
DISTI #
021-0144-011
|
Avnet Americas | BKAD BODY ASSY - Bulk (Alt: 021-0144-011) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT021-0144-011
|
Interstate Connecting Components | BKAD BODY ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$741.2300 / $785.0300 | Buy Now |
Part Details for 021-0144-011
021-0144-011 CAD Models
021-0144-011 Part Data Attributes:
|
021-0144-011
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
021-0144-011
ITT Interconnect Solutions
Connector Accessory, Contact
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT |