Part Details for 021-5710-2937-804 by Dialight
Overview of 021-5710-2937-804 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-F08-04LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Vertical | |
57102-G06-06ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Unshrouded Vertical Header, Surface Mount, Double Row, 12 positions | |
57102-G02-07LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions |
Price & Stock for 021-5710-2937-804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B7589
|
Newark | Light Shield Panel Ind. Rohs Compliant: No |Dialight 021-5710-2937-804 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1200 / $71.8300 | Buy Now |
DISTI #
645-021-57102937-804
|
Mouser Electronics | Panel Mount Indicator Lamps LIGHT SHIELD PANEL INDICATOR RoHS: Not Compliant | 0 |
|
$45.8800 / $45.9000 | Order Now |
DISTI #
70082617
|
RS | Prominent Indicator Pmnt 17.46mm Mounting Hole Size Red Incandescent 2 to 120 V | Dialight 021-5710-2937-804 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Container: Bulk | 0 |
|
$48.8900 / $53.1400 | RFQ |
|
Onlinecomponents.com | Light shield Panel IND | 0 |
|
$47.8400 / $69.7300 | Buy Now |
DISTI #
021-5710-2937-804
|
TTI | Panel Mount Indicator Lamps LIGHT SHIELD PANEL INDICATOR Min Qty: 16 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$44.5500 / $45.4400 | Buy Now |
DISTI #
000000000002296490
|
Sager | Panel Mount Indicator Lamps LIGHT SHIELD PANEL INDICATOR Min Qty: 1 | 0 |
|
$47.8800 / $55.2500 | Buy Now |