Part Details for 021-8757-000 by ITT Interconnect Solutions
Overview of 021-8757-000 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8757102YA | Analog Devices | TRANSUCER IC | |
5962-8757101XA | Analog Devices | TEMP TRANSDUCER IC | |
5962-8757102XA | Analog Devices | TRANSDUCER IC |
Price & Stock for 021-8757-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P3669
|
Newark | Cavity Reducer, Socket Contact, Accessory Type:Cavity Reducer, For Use With:Amp Arinc 600 Bka Series Socket Contacts, Product Range:Arinc 600 Series Rohs Compliant: Yes |Itt Cannon 021-8757-000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.0900 / $110.8400 | Buy Now |
DISTI #
61AC3061
|
Newark | Cnt Filler Plug (Socket Cavity Reducer) Rohs Compliant: Yes |Itt Cannon 021-8757-000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.8400 / $121.9400 | Buy Now |
DISTI #
1003-021-8757-000-ND
|
DigiKey | RACK & PANEL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17 In Stock |
|
$107.4944 / $126.0300 | Buy Now |
DISTI #
021-8757-000
|
Avnet Americas | CNT FILLER PLUG (SOCKET CAVITY REDUCER) - Bulk (Alt: 021-8757-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$99.8615 | Buy Now |
DISTI #
965-021-8757-000
|
Mouser Electronics | Circular MIL Spec Connector RP BKA SKT CAVITY REDUCER RoHS: Compliant | 6 |
|
$97.3900 / $125.4300 | Buy Now |
DISTI #
ITT021-8757-000
|
Heilind Electronics | BKA R&P SI 021-8757-000 | Americas - 0 in Stock |
|
$74.4773 / $118.3165 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Cavity Reducer RoHS: Compliant | 0 |
|
$89.9200 / $170.3900 | Buy Now |
DISTI #
82788206
|
Verical | Connector Accessories Cavity Reducer Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 200 |
|
$89.9800 / $121.9900 | Buy Now |
DISTI #
021-8757-000
|
TTI | Circular MIL Spec Connector RP BKA SKT CAVITY REDUCER Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.0900 / $99.5200 | Buy Now |
DISTI #
ITT021-8757-000
|
Interstate Connecting Components | BKA R&P SI 021-8757-000 | 0 |
|
$74.4773 / $118.3165 | Buy Now |
Part Details for 021-8757-000
021-8757-000 CAD Models
021-8757-000 Part Data Attributes
|
021-8757-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
021-8757-000
ITT Interconnect Solutions
Connector Accessory, Cavity Reducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CAVITY REDUCER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |