Part Details for 02103208 by Phoenix Mecano
Overview of 02103208 by Phoenix Mecano
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02103208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1008
|
Newark | Fiberglass Reinforced Polyester Enclosure Painted Ral7000 Grey Rohs Compliant: Yes |Rose 02103208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.7100 | Buy Now |
DISTI #
ROSE-02103208
|
TME | Enclosure: multipurpose, X: 100mm, Y: 320mm, Z: 81mm, polyester, IP66 Min Qty: 1 | 0 |
|
$54.0300 / $72.0300 | RFQ |