There are no models available for this part yet.
Overview of 021032A062 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 021032A062 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC8401-ND
|
DigiKey | 82 SLOTTED CSK SCREW 10-32 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
900 In Stock |
|
$0.0354 / $0.1000 | Buy Now | |
DISTI #
144-021032A062
|
Mouser Electronics | Screws & Fasteners 82 Slotted CSK Screw, #10-32 Thread, 5/8 Lg RoHS: Compliant | 0 |
|
$0.0360 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0476 | Buy Now | ||
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size 10-32 - Overall Length 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.0384 / $0.0732 | Buy Now |