Part Details for 021032A125 by Essentra Components
Overview of 021032A125 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021032A125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8404-ND
|
DigiKey | 82 SLOTTED CSK SCREW 10-32 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0637 / $0.1400 | Buy Now |
DISTI #
144-021032A125
|
Mouser Electronics | Screws & Fasteners 82 Slotted CSK Screw, #10-32 Thread, 1 1/4 Lg, Flat, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0530 / $0.1300 | Order Now |
DISTI #
72045337
|
RS | Slotted CSK Screw, #10-32 Thread, 1 1/4 Lg | Essentra Components 021032A125 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0570 / $0.0630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0426 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size 10-32 - Overall Length 31.8 mm (1.250 in) RoHS: Compliant | 0 |
|
$0.0343 / $0.0654 | Buy Now |