There are no models available for this part yet.
Overview of 0215.200MXGP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20215RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20215RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
RJK0215DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET |
Price & Stock for 0215.200MXGP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
576-0215.200MXGP
|
Mouser Electronics | Cartridge Fuses 250V .2A Slo-Blo COLOR CODED RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
CAD Models for 0215.200MXGP by Littelfuse Inc
Part Data Attributes for 0215.200MXGP by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
PRE ARCING TIME: OPEN WITHIN 0.005 SEC AT 1000% RATED CURRENT
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
21.5 mm
|
Body Length or Diameter
|
5.6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
0.2 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CUL; SEMKO; SEV; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
0.005 s
|
Alternate Parts for 0215.200MXGP
This table gives cross-reference parts and alternative options found for 0215.200MXGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215.200MXGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
215.200XP | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0215.200MXGP vs 215.200XP |
0215.200MXG | Electric Fuse, Time Lag Blow, 0.2A, 1500A (IR), 5x20mm, | Littelfuse Inc | 0215.200MXGP vs 0215.200MXG |
0215.200HX | Electric Fuse | Littelfuse Inc | 0215.200MXGP vs 0215.200HX |
215.200P | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0215.200MXGP vs 215.200P |
0215.200MXP | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0215.200MXGP vs 0215.200MXP |
0215.200MXB | Electric Fuse, Time Lag Blow, 0.2A, 1500A (IR), 5x20mm, | Littelfuse Inc | 0215.200MXGP vs 0215.200MXB |