Part Details for 0215.630MXEP by Littelfuse Inc
Overview of 0215.630MXEP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215.630MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7620
|
Newark | Cartridge Fuse, Time Delay, 0.63A, 250V, Blow Characteristic:Time Delay, Fuse Current:630Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0215.630MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.4200 | Buy Now |
DISTI #
0215.630MXEP-ND
|
DigiKey | FUSE CERAMIC 630MA 250VAC 5X20MM Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3328 | Buy Now |
DISTI #
576-0215.630MXEP
|
Mouser Electronics | Cartridge Fuses 250V .63A Slo-Blo RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
|
Future Electronics | FUSE 5x20 PGT T HBC 630mA/250V (P) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.3100 / $1.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1100 / $4.7300 | Buy Now | |
|
Ozdisan Elektronik | FUSE CERAMIC 630MA 250VAC 5X20MM | 0 |
|
$0.6695 / $0.7699 | RFQ |
Part Details for 0215.630MXEP
0215.630MXEP CAD Models
0215.630MXEP Part Data Attributes
|
0215.630MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215.630MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; IEC; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.005 s |
Alternate Parts for 0215.630MXEP
This table gives cross-reference parts and alternative options found for 0215.630MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215.630MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0215.630MXE | Electric Fuse | Littelfuse Inc | 0215.630MXEP vs 0215.630MXE |