Part Details for 021501.6MXEP by Littelfuse Inc
Overview of 021501.6MXEP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021501.6MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7634
|
Newark | Cartridge Fuse, Time Delay, 1.6A, 250V, Blow Characteristic:Time Delay, Fuse Current:1.6A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 021501.6MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2900 | Buy Now |
DISTI #
F10754-ND
|
DigiKey | FUSE CERAMIC 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
135 In Stock |
|
$1.0583 / $2.6700 | Buy Now |
DISTI #
576-021501.6MXEP
|
Mouser Electronics | Cartridge Fuses 250V 1.6A Slo-Blo RoHS: Compliant | 975 |
|
$1.0500 / $2.6700 | Buy Now |
|
Future Electronics | FUSE 5x20 PGT T HBC 1.6A/250V (P) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1950 / $0.2150 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9200 / $2.9100 | Buy Now | |
DISTI #
021501.6MXEP
|
TTI | Cartridge Fuses 250V 1.6A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.0500 / $1.1100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Ceramic Tube Fuse 1.6A Plugin,D5.8xL22.5mm Fuses ROHS | 925 |
|
$0.0887 / $0.1578 | Buy Now |
|
Chips Pulse Industry Limited | Ceramic Tube Fuse Delayed blow/Slow Blow 1.6A 250V Axial 5x20mm Cartridge Fuses RoHS Purchase Online, Ship Immediately | 1110 |
|
$0.0814 / $0.1063 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 200 |
|
$0.1810 / $1.2130 | Buy Now |
Part Details for 021501.6MXEP
021501.6MXEP CAD Models
021501.6MXEP Part Data Attributes
|
021501.6MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021501.6MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 6 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 021501.6MXEP
This table gives cross-reference parts and alternative options found for 021501.6MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021501.6MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
021501.6MXE | Electric Fuse, | Littelfuse Inc | 021501.6MXEP vs 021501.6MXE |