Part Details for 0215016.MRET1P by Littelfuse Inc
Overview of 0215016.MRET1P by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215016.MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1847
|
Newark | Fuse 250V Hbc Tl 5X20 Pb-Free 16A/ Tr |Littelfuse 0215016.MRET1P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7790 / $0.9860 | Buy Now |
DISTI #
18-0215016.MRET1PCT-ND
|
DigiKey | FUSE CERAMIC 16A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2941 In Stock |
|
$0.7680 / $1.9400 | Buy Now |
DISTI #
576-0215016.MRET1P
|
Mouser Electronics | Cartridge Fuses 250V 16A TL HBC RoHS: Compliant | 164 |
|
$0.8690 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7900 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 16A 250VAC 5X20MM | 0 |
|
$1.5167 / $1.6684 | RFQ |
Part Details for 0215016.MRET1P
0215016.MRET1P CAD Models
0215016.MRET1P Part Data Attributes
|
0215016.MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215016.MRET1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 16A, 500A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1408 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 500 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; PSE; SEMKO; SEV; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |