Part Details for 0216010.MXP by Littelfuse Inc
Results Overview of 0216010.MXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0216010.MXP Information
0216010.MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0216010.MXP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K9334
|
Newark | Cartridge Fuse, Fast Acting, 10A, 250V, Blow Characteristic:Fast Acting, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:216 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0216010.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8720 / $1.9200 | Buy Now |
|
DISTI #
70951071
|
RS | FUSE, MINITURE, FAST ACTING, 10A, 250V Min Qty: 1 Package Multiple: 1 Container: Bulk | 662 |
|
$0.2030 / $0.2530 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 800 |
|
$0.5393 / $1.5408 | Buy Now |
|
DISTI #
0216010.MXP
|
TME | Fuse: fuse, 10A, 250VAC, quick blow, ceramic,cylindrical, 5x20mm Min Qty: 1000 | 0 |
|
$0.1290 / $0.1450 | RFQ |
|
DISTI #
0216010.MXP
|
IBS Electronics | FUSE MINIATURE FAST ACTING 10A 250V HOLDER CARTRIDGE 5 X 20MM CERAMIC BULK Min Qty: 20 Package Multiple: 1 | 506 |
|
$0.1039 / $0.7000 | Buy Now |
|
DISTI #
000000000007259752
|
Sager | FUSE 5X20 F HBC 10A/250V (P) Min Qty: 1000 | 0 |
|
$0.8952 / $0.9386 | Buy Now |
|
DISTI #
0216010.MXP
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 727 |
|
$0.6110 | Buy Now |
|
|
New Advantage Corporation | 216 Series Fast-Acting 250 V 10A � 5 x 20 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$0.7692 / $0.8333 | Buy Now |