Part Details for 0217.160MXEP by Littelfuse Inc
Overview of 0217.160MXEP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217.160MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0217.160MXEP-ND
|
DigiKey | FUSE GLASS 160MA 250VAC 5X20MM Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9591 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8420 | Buy Now |
DISTI #
576-0217.160MXEP
|
Mouser Electronics | Fuses with Leads - Through Hole 250 V 0.16A 5x20mm Fast Acting RoHS: Compliant | 0 |
|
$0.9520 / $0.9580 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.5900 / $3.3200 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 160MA 250VAC 5X20MM | 0 |
|
$0.5708 / $0.6564 | RFQ |
Part Details for 0217.160MXEP
0217.160MXEP CAD Models
0217.160MXEP Part Data Attributes
|
0217.160MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217.160MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.16A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0217.160MXEP
This table gives cross-reference parts and alternative options found for 0217.160MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217.160MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
217010 | Electric Fuse, Fast Blow, 10A, 250VAC, 250VDC, 100A (IR), Supplemental, Inline/holder, 5x20mm, | Littelfuse Inc | 0217.160MXEP vs 217010 |
0217.050MXEP | Electric Fuse, Fast Blow, 50A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0217.160MXEP vs 0217.050MXEP |
217010XP | Electric Fuse, Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0217.160MXEP vs 217010XP |
0217.250MXEP | Electric Fuse, Fast Blow, 0.25A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0217.160MXEP vs 0217.250MXEP |
217010. | Electric Fuse, Fast Blow, 10A, 250VAC, 250VDC, 100A (IR), Inline/holder, | Littelfuse Inc | 0217.160MXEP vs 217010. |