-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0217001.HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26K8001
|
Newark | Cartridge Fuse, Fast Acting, 1A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Breaking Capacity:35A @ 250V Acrohs Compliant: Yes |Littelfuse 0217001.HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3674 |
|
$0.2630 / $0.5470 | Buy Now |
|
|
Bisco Industries | 17 |
|
Buy Now | ||
|
|
Bristol Electronics | Min Qty: 4 | 785 |
|
$0.4095 / $1.4625 | Buy Now |
|
|
Bristol Electronics | 400 |
|
RFQ | ||
|
DISTI #
0217001.HXP
|
TME | Fuse: fuse, 1A, 250VAC, quick blow, cylindrical,glass, 5x20mm, bulk Min Qty: 1 | 651 |
|
$0.1430 / $0.4100 | Buy Now |
|
DISTI #
0217001.HXP
|
IBS Electronics | FUSE MINIATURE FAST ACTING 1A 250 VOLT HOLDER CARTRIDGE 5 X 20MM GLASS BULK Min Qty: 100 Package Multiple: 1 | 500 |
|
$0.1470 / $0.1638 | Buy Now |
|
DISTI #
000000000007259896
|
Sager | FUSE 5X20MM H PACK (P) Min Qty: 100 | 0 |
|
$0.2260 / $0.2938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
0217001.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217001.HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Blow Characteristic | Very Fast | |
| Body Height | 20 Mm | |
| Body Length or Diameter | 5.2 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 5x20mm | |
| Joule Integral-Nom | 1 J | |
| Mounting Feature | Inline/Holder | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Bulk | |
| Rated Breaking Capacity | 35 A | |
| Rated Current | 1 A | |
| Rated Voltage(AC) | 250 V | |
| Reference Standard | Ccc; Ce; Csa; Iec; Kc; Pse; Semko; Sev; Ul; Vde | |
| Surface Mount | No | |
| Terminal Finish | Nickel (Ni) | |
| Terminal Shape | End Cap | |
| Trip Time or Delay | 0.01 S |
This table gives cross-reference parts and alternative options found for 0217001.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217001.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0217001.MXP | Littelfuse Inc | $0.3045 | Electric Fuse, Fast Blow, 1A, 250VAC, 250VDC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 0217001.HXP vs 0217001.MXP |
| 1931100000 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | 0217001.HXP vs 1931100000 |
| BK1/AGC-1V | Eaton Bussmann | Check for Price | FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), THROUGH HOLE | 0217001.HXP vs BK1/AGC-1V |
| BK8/AGC-1V | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole | 0217001.HXP vs BK8/AGC-1V |
| 1931100043 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | 0217001.HXP vs 1931100043 |
| BK/AGC-1V | Eaton Bussmann | Check for Price | FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), THROUGH HOLE | 0217001.HXP vs BK/AGC-1V |
| GGC-V1 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | 0217001.HXP vs GGC-V1 |
| 3AB1-R | Bel Fuse | Check for Price | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT | 0217001.HXP vs 3AB1-R |
| BK/AGC-1V | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole | 0217001.HXP vs BK/AGC-1V |
| 5SFP1-R | Bel Fuse | Check for Price | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | 0217001.HXP vs 5SFP1-R |
The recommended PCB footprint for the 0217001.HXP is a rectangular pad with a size of 1.5mm x 0.8mm, with a 0.5mm spacing between pads.
Yes, the 0217001.HXP is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the device.
The 0217001.HXP has a maximum surge current rating of 100A, which is the maximum current the device can withstand for a short duration (typically 8/20μs) without damage.
Yes, the 0217001.HXP is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications, including high-temperature operation and resistance to vibration and shock.