Part Details for 0217010.HXP by Littelfuse Inc
Results Overview of 0217010.HXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0217010.HXP Information
0217010.HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0217010.HXP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26K8013
|
Newark | Cartridge Fuse, Fast Acting, 10A, 250V, Blow Characteristic:Fast Acting, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Cartridge Fuse Material:Glassrohs Compliant: Yes |Littelfuse 0217010.HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 681 |
|
$0.2630 / $0.5470 | Buy Now |
|
|
Bisco Industries | 45 |
|
Buy Now | ||
|
|
Bristol Electronics | 118 |
|
RFQ | ||
|
DISTI #
0217010.HXP
|
TME | Fuse: fuse, 10A, 250VAC, quick blow, cylindrical,glass, 5x20mm Min Qty: 1 | 2258 |
|
$0.1460 / $0.4900 | Buy Now |
|
DISTI #
0217010.HXP
|
IBS Electronics | FUSE MINIATURE FAST ACTING 10A 250V HOLDER CARTRIDGE 5 X 20MM GLASS BULK Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.2128 / $0.2380 | Buy Now |
|
DISTI #
000000000007259938
|
Sager | FUSE 5X20MM H PACK (P) Min Qty: 100 | 0 |
|
$0.2260 / $0.2938 | Buy Now |
Part Details for 0217010.HXP
0217010.HXP CAD Models
0217010.HXP Part Data Attributes
|
|
0217010.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217010.HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 10A, 100A (IR), 5x20mm,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Blow Characteristic | Very Fast | |
| Body Height | 20 Mm | |
| Body Length or Diameter | 5.2 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 5x20mm | |
| Joule Integral-Nom | 217 J | |
| Mounting Feature | Inline/Holder | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Bulk | |
| Rated Breaking Capacity | 100 A | |
| Rated Current | 10 A | |
| Rated Voltage(AC) | 250 V | |
| Reference Standard | Ce; Csa; Pse; Ul; Vde | |
| Surface Mount | No | |
| Terminal Finish | Nickel | |
| Terminal Shape | End Cap | |
| Trip Time or Delay | 0.01 S |
0217010.HXP Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 0217010.HXP is a rectangular pad with a size of 0.5 mm x 0.5 mm, with a 0.2 mm spacing between pads.
-
Yes, the 0217010.HXP is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
The 0217010.HXP is designed to handle surge currents up to 100 A, making it suitable for applications where high inrush currents are expected.
-
Yes, the 0217010.HXP is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.
-
The typical response time of the 0217010.HXP is less than 1 μs, making it suitable for applications where fast overcurrent protection is required.