Part Details for 021880-000 by TE Connectivity
Overview of 021880-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE021880310 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield. | |
RJE021880210H | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, High Temperature. | |
RJE021880420H | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, High Temperature. |
Price & Stock for 021880-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
021880-000
|
Avnet Americas | 55 CABLE - Cable Rools/Shrink Tubing (Alt: 021880-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.3700 | Buy Now |
DISTI #
RYC55PC1811-20-9-9-F871
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1811-20-9-9-F871 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1811-20-9-9-F871 RoHS: Compliant | 0 |
|
$1.3200 / $2.7700 | Buy Now |
DISTI #
RYC55PC1811-20-9-9-F871
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1811-20-9-9-F871 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1811-20-9-9-F871 RoHS: Compliant | 0 |
|
$1.3200 / $2.7700 | Buy Now |
Part Details for 021880-000
021880-000 CAD Models
021880-000 Part Data Attributes
|
021880-000
TE Connectivity
Buy Now
|
Compare Parts:
021880-000
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |