Part Details for 0221-2002 by Dinkle Enterprises
Overview of 0221-2002 by Dinkle Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 0221-2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-0221-2002-ND
|
DigiKey | TERM BLK 2POS 3.50MM PID PLG Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
560 In Stock |
|
$0.8856 / $1.9700 | Buy Now |
Part Details for 0221-2002
0221-2002 CAD Models
0221-2002 Part Data Attributes
|
0221-2002
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
0221-2002
Dinkle Enterprises
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 94V-0; PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |