Part Details for 022254-0000 by ITT Interconnect Solutions
Overview of 022254-0000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 022254-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8454
|
Newark | Dsub Guide Pin Plate Female |Itt Cannon 022254-0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$18.0600 / $23.6700 | Buy Now |
DISTI #
23C9619
|
Avnet Americas | 022254-0000 - Bulk (Alt: 23C9619) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 284 Partner Stock |
|
$23.8700 / $26.7300 | Buy Now |
DISTI #
CAN DB22254
|
Avnet Americas | 022254-0000 - Bulk (Alt: CAN DB22254) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 777 Factory Stock |
|
RFQ | |
DISTI #
022254-0000
|
Avnet Americas | 022254-0000 - Bulk (Alt: 022254-0000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5750 / $34.8540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$24.6100 / $72.3900 | Buy Now |
DISTI #
0222540000-ITT
|
TME | 022254-0000 Min Qty: 3 | 9 |
|
$14.4009 / $14.4020 | Buy Now |
DISTI #
022254-0000
|
Avnet Abacus | 022254-0000 (Alt: 022254-0000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S138502976704
|
Chip1Stop | Unclassified | 9 |
|
$15.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$24.6100 / $72.3900 | Buy Now |