Part Details for 022501.5HXP by Littelfuse Inc
Overview of 022501.5HXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 022501.5HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8172
|
Newark | Cartridge Fuse, Fast Acting, 1.5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:225 Series, Diameter:4.5Mm Rohs Compliant: Yes |Littelfuse 022501.5HXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.8260 | Buy Now |
DISTI #
F2460-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
478 In Stock |
|
$0.3134 / $0.8100 | Buy Now |
DISTI #
576-022501.5HXP
|
Mouser Electronics | Cartridge Fuses 250V 1.5A Fast Acting RoHS: Compliant | 220 |
|
$0.3410 / $0.7500 | Buy Now |
|
Future Electronics | 225 Series Fast-Acting 250 V 1.5 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3050 / $0.3700 | Buy Now |
|
Future Electronics | 225 Series Fast-Acting 250 V 1.5 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3050 / $0.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6810 / $0.8840 | Buy Now | |
DISTI #
022501.5HXP
|
TTI | Cartridge Fuses 250V 1.5A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2260 / $0.2490 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.2560 / $1.7500 | Buy Now |
DISTI #
1250628
|
Farnell | CARTRIDGE FUSE, FAST ACTING, 1.5A, 250V RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 0 |
|
$0.3912 / $0.8792 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.5A 250VAC 125VDC | 0 |
|
$0.5017 / $0.5769 | RFQ |
Part Details for 022501.5HXP
022501.5HXP CAD Models
022501.5HXP Part Data Attributes
|
022501.5HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
022501.5HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 35A (IR), 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 1 s |