Part Details for 022501.5MXP by Littelfuse Inc
Overview of 022501.5MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 022501.5MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9443
|
Newark | Cartridge Fuse, Fast Acting, 1.5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:225 Series, Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 022501.5MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 | Buy Now |
DISTI #
F4663-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
504 In Stock |
|
$0.2971 / $0.7700 | Buy Now |
DISTI #
576-022501.5MXP
|
Mouser Electronics | Cartridge Fuses 250V 1.5A Fast Acting RoHS: Compliant | 1062 |
|
$0.3240 / $0.7500 | Buy Now |
|
Future Electronics | Cartridge FUSE 250V FA 2AG Pb-FREE 1.5A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2250 / $0.2500 | Buy Now |
|
Future Electronics | Cartridge FUSE 250V FA 2AG Pb-FREE 1.5A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2250 / $0.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6860 / $1.0000 | Buy Now | |
DISTI #
22501.5P
|
TTI | Cartridge Fuses 1.5 AMP 250V FA CARTRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
022501.5HXP
|
TTI | Cartridge Fuses 250V 1.5A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2260 / $0.2490 | Buy Now |
DISTI #
2803318
|
Farnell | CARTRIDGE FUSE, FAST ACTING, 1.5A, 250V RoHS: Compliant Min Qty: 1000 Lead time: 26 Weeks, 2 Days Container: Each | 0 |
|
$0.3628 | Buy Now |
|
LCSC | Glass Tube Fuse 1.5A D4.5xL14.5mm Fuses ROHS | 7 |
|
$0.2251 / $0.3990 | Buy Now |
Part Details for 022501.5MXP
022501.5MXP CAD Models
022501.5MXP Part Data Attributes
|
022501.5MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
022501.5MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 250VAC, 250VDC, 35A (IR), Inline/holder, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 1 s |
Alternate Parts for 022501.5MXP
This table gives cross-reference parts and alternative options found for 022501.5MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 022501.5MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022501.5HXP | Electric Fuse, Fast Blow, 1.5A, 35A (IR), 2AG, | Littelfuse Inc | 022501.5MXP vs 022501.5HXP |