Part Details for 0230.500MXF32P by Littelfuse Inc
Results Overview of 0230.500MXF32P by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0230.500MXF32P Information
0230.500MXF32P by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10125023-080012ALF | Amphenol Communications Solutions | HPCE BTB VT RECEPT 8P12S | |
| 54242-111202300LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Surface Mount, Double Row, 20 Positions | |
| 70230-102LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 192 Positions. |
Price & Stock for 0230.500MXF32P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91T2122
|
Newark | Fuse 250V Sb Pt 2Ag Wld Lds Pb-Free .500/ Bulk |Littelfuse 0230.500MXF32P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.6200 | Buy Now |
|
DISTI #
75559535
|
RS | FUSE 250V SB PT 2AG WLD LDS PB-FREE .500 Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 / $3.4800 | RFQ |
|
DISTI #
000000000007260548
|
Sager | FUSE 250V SB PT 2AG WLD LDS PB-FREE .500 Min Qty: 1000 | 0 |
|
$1.3600 | Buy Now |
US Tariff Estimator: 0230.500MXF32P by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0230.500MXF32P
0230.500MXF32P Part Data Attributes
|
|
0230.500MXF32P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0230.500MXF32P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Complaint | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Additional Feature | Rated Breaking Capacity At 125 Vdc: 10000 A | |
| Blow Characteristic | Time Lag | |
| Body Height | 14.48 Mm | |
| Body Length or Diameter | 4.7 Mm | |
| Circuit Protection Type | Electric Fuse | |
| JESD-609 Code | e3 | |
| Joule Integral-Nom | 1 J | |
| Mounting Feature | Through Hole | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Bulk | |
| Rated Breaking Capacity | 35 A | |
| Rated Current | 0.5 A | |
| Rated Voltage(AC) | 250 V | |
| Rated Voltage(DC) | 125 V | |
| Reference Standard | Ce; Csa; Ul | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Pin Wire |
Alternate Parts for 0230.500MXF32P
This table gives cross-reference parts and alternative options found for 0230.500MXF32P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0230.500MXF32P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0230.500ERT3P | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | 0230.500MXF32P vs 0230.500ERT3P |
| 0230.500MRT1EP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | 0230.500MXF32P vs 0230.500MRT1EP |
| 0230.500DAT1P | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | 0230.500MXF32P vs 0230.500DAT1P |
| 0230.500MXEP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | 0230.500MXF32P vs 0230.500MXEP |