Part Details for 0236400000 by Weidmüller Interface GmbH & Co. KG
Overview of 0236400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0236400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0167
|
Newark | Din Mounting Rail, Enclosure, 35Mm X 2M Rohs Compliant: Yes |Weidmuller 0236400000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$10.1500 / $14.0600 | Buy Now |
DISTI #
20M8377
|
Newark | Terminal Rail, Steel, Accessory Type:Rail, For Use With:Terminal Blocks, Length:2000Mm, Height:35Mm, Width:15Mm, Rail Material:Steel, Fixing Centers:-, Product Range:- Rohs Compliant: Yes |Weidmuller 0236400000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1000 / $26.9600 | Buy Now |
DISTI #
281-4913-ND
|
DigiKey | DIN RAIL 35X15MM UNSLOT STEEL 2M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
63 In Stock |
|
$17.2938 / $23.9500 | Buy Now |
DISTI #
0236400000
|
Avnet Americas | Connector Accessories Mounting Rail Galvanized Steel Gray - Bag (Alt: 0236400000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$8.2319 / $9.4832 | Buy Now |
DISTI #
20M8377
|
Avnet Americas | Connector Accessories Mounting Rail Galvanized Steel Gray - Bulk (Alt: 20M8377) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 14 Partner Stock |
|
$20.5900 / $26.9600 | Buy Now |
DISTI #
470-0236400000
|
Mouser Electronics | Mounting Hardware TS 35X15 2M/ST/ZN | 49 |
|
$17.9500 / $23.2800 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Mounting Rail Straight RoHS: Compliant |
64 In Stock 1440 Factory Stock |
|
$7.4400 / $10.8800 | Buy Now |
DISTI #
62998995
|
Verical | Connector Accessories Mounting Rail Straight RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2222 | Americas - 60 |
|
$11.4140 / $14.1440 | Buy Now |
DISTI #
0236400000
|
Avnet Abacus | Connector Accessories Mounting Rail Galvanized Steel Gray (Alt: 0236400000) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Mounting Rail Straight RoHS: Compliant |
64 In Stock 1440 Factory Stock |
|
$7.4400 / $10.8800 | Buy Now |