-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 4A, 125VAC, 10000A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0239004.HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26K8416
|
Newark | Cartridge Fuse, Slow Blow, 4A, 125V, Blow Characteristic:Slow Blow, Fuse Current:4A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 239 Series, Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 0239004.HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 353 |
|
$0.6870 / $1.4100 | Buy Now |
|
|
Bisco Industries | 43 |
|
Buy Now | ||
|
|
LCSC | 125V Glass Tube Fuse 4A Fuses RoHS | 20 |
|
$0.6684 / $1.0712 | Buy Now |
|
|
New Advantage Corporation | 239 Series Slo-Blo 125 V 4 A � 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 700 |
|
$0.5154 / $0.5583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
0239004.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0239004.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 125VAC, 10000A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LITTELFUSE INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | LITTELFUSE | |
| Blow Characteristic | TIME LAG | |
| Body Height | 20 mm | |
| Body Length or Diameter | 5.2 mm | |
| Circuit Protection Type | ELECTRIC FUSE | |
| Fuse Size | 5x20mm | |
| Joule Integral-Nom | 270 J | |
| Mounting Feature | INLINE/HOLDER | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | BULK | |
| Rated Breaking Capacity | 10000 A | |
| Rated Current | 4 A | |
| Rated Voltage(AC) | 125 V | |
| Reference Standard | CE; CSA; KC; PSE; UL | |
| Surface Mount | NO | |
| Terminal Finish | Nickel (Ni) | |
| Terminal Shape | END CAP | |
| Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 0239004.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0239004.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0239004.MXP | Littelfuse Inc | $0.8173 | Electric Fuse, Time Lag Blow, 4A, 125VAC, 10000A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | 0239004.HXP vs 0239004.MXP |
| 0239004.MXEP | Littelfuse Inc | $1.4500 | Electric Fuse, Time Lag Blow, 4A, 125VAC, 10000A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | 0239004.HXP vs 0239004.MXEP |
| 0239004.HXEP | Littelfuse Inc | $1.7685 | Electric Fuse, Time Lag Blow, 4A, 125VAC, 10000A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | 0239004.HXP vs 0239004.HXEP |
| 0239004.P | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 4A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | 0239004.HXP vs 0239004.P |
The recommended PCB footprint for the 0239004.HXP is a rectangular pad with dimensions of 1.5mm x 0.8mm, with a 0.5mm radius corner. The pad should be centered on the component and have a minimum of 0.2mm clearance around the component body.
The 0239004.HXP is rated for operation up to 150°C, but it's not recommended for use in high-temperature applications above 125°C without proper derating. Consult the datasheet for derating guidelines.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pad. Hold the component in place with tweezers and apply gentle pressure while soldering. Avoid overheating the component or PCB.
The 0239004.HXP has a maximum surge current rating of 100A for 10ms, and 50A for 100ms. Exceeding these ratings may damage the component.
The 0239004.HXP is designed for low-frequency applications up to 100kHz. For high-frequency applications above 100kHz, consult the datasheet for specific guidance or consider using a different component.