Part Details for 024-7600-022 by ITT Interconnect Solutions
Overview of 024-7600-022 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 024-7600-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7100 / $84.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.7100 / $84.2800 | Buy Now |
Part Details for 024-7600-022
024-7600-022 CAD Models
024-7600-022 Part Data Attributes:
|
024-7600-022
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
024-7600-022
ITT Interconnect Solutions
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Used With | POWERLOCK SERIES CONNECTOR |